Analog DevicesMAX14980ETO+TPeripherals Misc
SAS/SATA Redriver/Equalizer 42-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| SAS/SATA Redriver/Equalizer | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.5 |
| Package Length | 9 |
| PCB changed | 42 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 42 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

