Analog DevicesMAX14611ETD+TLevel Translators
Voltage Level Translator 4-CH Bidirectional 14-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Voltage Level Translator | |
| Bidirectional | |
| 4 | |
| 150@1.65V to 5.5V | |
| 150 | |
| 0.18um | |
| Push-Pull|Open Drain|3-State | |
| 1.65 | |
| 5|3.3|2.5|1.8 | |
| 5.5 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 14 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 14 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
