Bel Power SolutionsMAP40-3003GAC to DC Power Supplies
AC/DC Power Supply Triple-OUT 5V/15V/-15V 3A/1.5A/0.2A 40W 8-Pin
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 3 | |
| Fixed | |
| 5|15|-15 | |
| 3|1.5|0.2 | |
| 40 | |
| 90 | |
| 264 | |
| 4242VDC | |
| 1%|0.2% | |
| 2%|3.5% | |
| 1.2 | |
| 47 to 63 | |
| 70(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1%(Max) | |
| No | |
| 0 | |
| 50 | |
| 260 | |
| Mounting | Screw |
| Package Height | 29.5 |
| Package Width | 76.2 |
| Package Length | 127 |
| PCB changed | 8 |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

