VishayMAL215946221E3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 220uF 400V 20% (25 X 45mm) Snap-In 10mm 0.94 Ohm 1.15A 5000h 105°C Box
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 400VDC | |
| 0.94 | |
| Low | |
| 0.59@20°C@10kHz | |
| 1.15 | |
| 880@5Min | |
| 5000 | |
| Polar | |
| High Ripple Current|Low ESR|Non-Solid Electrolyte|Polarized Aluminum Electrolytic | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25 X 45 | |
| -25 | |
| 105 | |
| Box | |
| 25 | |
| 45 | |
| 32 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.