| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8541.30.00.80 |
| Automotive | No |
| PPAP | No |
| Maximum Rate of Rise of Off-State Voltage (V/us) | 1700(Typ) |
| Maximum Gate Trigger Voltage (V) | 1.3 |
| Maximum Gate Trigger Current (mA) | 35 |
| Surge Current Rating (A) | 40 |
| Maximum Holding Current (mA) | 35 |
| Repetitive Peak Reverse Voltage (V) | 800 |
| Peak On-State Voltage (V) | 1.6@6A |
| Repetitive Peak Forward Blocking Voltage (V) | 800 |
| Repetitive Peak Off-State Current (mA) | 0.01 |
| AC Switch | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 6.35(Max) mm |
| Package Width | 2.38(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | IPAK |
| Pin Count | 3 |