| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 17.5 | |
| 16 | |
| 180° | |
| Aluminum | |
| Black Anodize | |
| -65 | |
| 175 | |
| 28.2 |
This specially engineered M85049/60-1A16 shrink boot adapter from Glenair provides EMI radiation shielding to retain signal integrity in your connectors. Its shell size is 16. This product has a diameter of 28.2 mm. This heat shrink boot has an operating temperature range of -65 °C to 175 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

