GlenairM85049/10-07WBackshells
EMI/RFI Environmental Backshell 180° 8 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 8 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Olive Drab Cadmium Over Electroless Nickel | |
| EMI/RFI Environmental Backshell |
Need a way to interlock your cable assembly? Look no further use this emi/rfi environmental backshell M85049/10-07W backshell from Glenair. Its shell size is 8. This has a Connector Circular connector. This product is 29.1 mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.
