GlenairM83513/19-A01CPConnector D-Subminiature
Conn Micro-D SKT 9 POS 0.64mm Solder RA Thru-Hole 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| RCP | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder | |
| 0.64 | |
| Right Angle | |
| SKT | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| 500 | |
| Aluminum | |
| Cadmium | |
| A | |
| No | |
| 35.31 | |
| 16.76 | |
| 8.26 | |
| Gold Over Nickel | |
| Phosphor Bronze | |
| Through Hole |
The micro d-subminiature M83513/19-A01CP DVI connector from Glenair allows effective communication between your serial connections. Its pitch is 2.54 mm. This 2-row connector has a single port. This socket type connector's 9 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. This device has a maximum current rating of 3 A. This DVI connector has an operating temperature of -55 to 150 °C. Its 9 terminals use the solder termination method. This product is 35.31 mm long, 8.26 mm tall and 16.76 mm deep.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

