VishayM8340108K1002GCD03Resistor Networks and Arrays

Res Thick Film NET 10K Ohm 2% 0.84W ±100ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole Tube

Pack multiple resistors into a single chip with this M8340108K1002GCD03 resistor array from Vishay. Its temperature coefficient is ±100 ppm/°C. This product's 7 resistors have a value of 10K Ohm. This dependable part has a power rating of 0.84 W and a power rating per resistor of 0.12 W. It has 8 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product's terminal pitch is 2.54 mm. This product is 19.89 mm long, 4.75 mm tall and 2.49 mm deep. The M8340108K1002GCD03 part has a pin termination style. It has a tolerance of 2%. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

140 부품 : 내일 배송

    Total$16.84Price for 1

    • 내일 배송

      Ships from:
      미국
      Date Code:
      2540+
      Manufacturer Lead Time:
      12 주
      Country Of origin:
      이스라엘
      • In Stock: 140 부품
      • Price: $16.844

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.