구매 최고 구매자

STMicroelectronicsM74HC595YRM13TRCounter Shift Registers

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SO T/R Automotive AEC-Q100

This M74HC595YRM13TR counter shift register from STMicroelectronics can be optimized in any circuit which contains numerous states, it will help maintain and switch into other states. With a 3-state output, this is power management at its best. This counter shift register has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

Import TariffMay apply to this part

10,000 부품 : 내일 배송

    Total$778.25Price for 2500

    • (2500)

      내일 배송

      Ships from:
      미국
      Date Code:
      2419+
      Manufacturer Lead Time:
      13 주
      Country Of origin:
      중국
      • In Stock: 10,000 부품
      • Price: $0.3113

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.