VishayM55342K03B30E1RWB저항 고정형 단면 장착

Res Thick Film 1005 30.1K Ohm 1% 0.2W(1/5W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray

This is a M55342K03B30E1RWB fixed single surface-mount resistor from Vishay. This durable part has a power rating of 0.2 (1/5) W. This product has a resistance value of 30.1K Ohm. Its temperature coefficient is ±100 ppm/°C. The item will be shipped in tray orientation. It has a tolerance of 1%. This product is 2.67 mm long, 0.51 mm tall and 1.27 mm deep. It is reliable with a failure rate grade of R. This part has an operating temperature of -55 to 150 °C. This device utilizes thick film technology.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    13 주
    • Price: $3.0590
    1. 1+$3.0590
    2. 300+$1.6470
    3. 500+$1.0554
    4. 1000+$1.0449
    5. 4000+$1.0344

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.