| 유럽 연합 RoHS 명령어 | Compliant with Exemption |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8533.40.0080 |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Module/IC Classification | Module |
| Manufacture Type | Attenuator |
| Connector Type | SMA Plug(Male)/SMA Jack(Female) |
| Minimum Frequency (GHz) | 0 |
| Maximum Frequency (GHz) | 18 |
| Attenuation Tolerance (dB) | ±0.3 |
| Maximum VSWR | 1.35 |
| Impedance (Ohm) | 50 |
| Maximum Power Rating (W) | 500 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Bag |
| Diameter | 9.4 |
| Mounting | Stud |
| Package Length | 31.5(Max) |