VishayM39006/25-0154습식 탄탈룸 콘덴서
Cap Tant Wet 22uF 75V 10% (5.56 X 13.08mm) Axial (0.1%FR) 125°C
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| 22uF | |
| 10% | |
| 75VDC | |
| Standard | |
| 0.6 | |
| 3 | |
| Polar | |
| 8.5 | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 5.56 X 13.08 | |
| -55 | |
| 125 | |
| 21.81 | |
| 13.08(Max) | |
| 2.6 | |
| 5.56(Max) | |
| 0.64 |
A high permittivity can be achieved from using wet tantalum, this M39006/25-0154 capacitor from Vishay does just that, allowing for high-grade usage. It can withstand a voltage of 75 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 3 μA. It is reliable with a failure rate grade of P. Its capacitance value is 22uF. This product is 13.08(Max) mm long with a diameter of 5.56(Max) mm. It has a tolerance of 10%. The M39006/25-0154 wet slug tantalum capacitor has an axial termination style.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

