VishayM39006/22-0420습식 탄탈룸 콘덴서

Cap Tant Wet 86uF 100V 10% (10.31 X 28.6mm) Axial (0.1%FR) 125°C

High dielectric strength allows this M39006/22-0420 wet tantalum capacitor from Vishay to be constructed by extremely thin layers of tantalum pentoxide deposited directly on the capacitor's electrodes. It can withstand a voltage of 100 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 9 μA. Its capacitance value is 86uF. The M39006/22-0420 wet slug tantalum capacitor has an axial termination style. This product is 28.6(Max) mm long with a diameter of 10.31(Max) mm. It is reliable with a failure rate grade of P. It has a tolerance of 10%.

No Stock Available

Quantity Increments of 1 Minimum 20
  • Manufacturer Lead Time:
    24 주
    • Price: $55.08
    1. 20+$55.08
    2. 25+$54.53
    3. 50+$53.99
    4. 100+$53.45
    5. 250+$52.91
    6. 500+$52.38
    7. 1000+$51.86
    8. 3000+$51.34
    9. 5000+$50.83
    10. 10000+$50.32

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.