KEMET CorporationM39003/01-6077콘덴서 탄탈럼 솔리드
Cap Tant Solid 10uF 20V 5% (4.7 X 12.04mm) Axial (0.1%FR) 2.9 Ohm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 5% | |
| 20VDC | |
| 2.9 | |
| Extreme Low | |
| 1 | |
| Polar | |
| 6 | |
| No | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 4.7 X 12.04 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 15.49 | |
| 12.04 | |
| 4.7 | |
| 0.51 |
Composed from tantalum solid this M39003/01-6077 capacitor manufactured from Kemet has a high capacitance compared to other capacitors. It can withstand a voltage of 20 VDC. Its leakage current is 1 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 12.04 mm long with a diameter of 4.7 mm. It is reliable with a failure rate grade of B. Its capacitance value is 10uF. The M39003/01-6077 solid capacitor has an axial termination style. It has a tolerance of 5%.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

