| 유럽 연합 RoHS 명령어 | Not Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active-Unconfirmed |
| 미국 세관 상품 코드 | 8532.21.00.20 |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Type | Solid |
| Capacitance Value | 15uF |
| Tolerance | 5% |
| Voltage | 20VDC |
| ESR (Ohm) | 2.3 |
| Equivalent Series Resistance Type | Standard |
| IL (uA) | 2 |
| Polarity | Polar |
| Dissipation Factor (%) | 6 |
| Fail Safe with Built-in Fuse | No |
| Seal | Hermetic |
| Insulation | Sleeved |
| High Shock and Vibrating | No |
| Case Style | Metal |
| Mounting | Through Hole |
| Termination Style | Axial |
| Number of Terminals | 2 |
| Size (mm) | 4.7 X 12.04 |
| Temperature Range @ Derated Voltage (°C) | 85 to 125 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Length w/weld (mm) | 15.49 |
| Product Length (mm) | 12.04 |
| Product Diameter (mm) | 4.7 |
| Lead Diameter (mm) | 0.51 |