| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | EA |
| Automotive | No |
| PPAP | No |
| Chip Density (bit) | 1M |
| Organization | 128Kx8 |
| Address Bus Width (bit) | 17 |
| Programmability | Yes |
| Data Retention (Year) | 200(Min) |
| Max. Access Time (ns) | 450 |
| Maximum Operating Frequency (MHz) | 1 |
| Interface Type | Serial-I2C |
| Minimum Operating Supply Voltage (V) | 1.6 |
| Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Operating Current (mA) | 1.5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Hardware Data Protection | Yes |
| Number of Bits per Word (bit) | 8 |
| Mounting | Surface Mount |
| Package Height | 0.36 mm |
| Package Width | 1.02 mm |
| Package Length | 1.63 mm |
| PCB changed | 5 |
| Supplier Package | WLCSP |
| Pin Count | 5 |