| 유럽 연합 RoHS 명령어 | Not Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | ATO |
| Automotive | No |
| PPAP | No |
| Type | D-Sub |
| Gender | RCP |
| Number of Contacts | 50 |
| Number of Terminals | 50 |
| Number of Ports | 1 |
| Number of Rows | 3 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 1.38 |
| Body Orientation | Straight |
| Contact Gender | SKT |
| Maximum Current Rating (A) | 5 |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 2.7 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 125 |
| Mating Cycle (Cycles) | 500 |
| Shell Material | Steel |
| Shell Plating | Yellow Chromate Over Cadmium |
| Shell Size | D |
| Less Contact | No |
| Product Length (mm) | 66.93 |
| Product Depth (mm) | 15.37 |
| Product Height (mm) | 12.01 |
| Contact Plating | Gold Over Copper|Gold Over Nickel |
| Contact Material | Phosphor Bronze |
| Mounting | Through Hole |