Microchip TechnologyM1A3P600L-FGG484IField Programmable Gate Arrays - FPGAs
FPGA ProASICยฎ3LFamily 600KGates 781.25MHz 1.2V 484-Pin FBGA Tray
| Compliant | |
| 3A991.d | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| ProASICยฎ3L | |
| 130nm | |
| 235 | |
| 4 | |
| 7 | |
| 13824 | |
| 1.2 | |
| 600000 | |
| Flash | |
| 108 | |
| 24 | |
| 600000 | |
| 18 | |
| 1 | |
| Yes | |
| Yes | |
| Yes | |
| 781.25 | |
| Yes | |
| STD | |
| 60 | |
| 700Mbps | |
| 1.14 | |
| 1.26 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| ProASIC | |
| Mounting | Surface Mount |
| Package Height | 1.73 mm |
| Package Width | 23 mm |
| Package Length | 23 mm |
| PCB changed | 484 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 484 | |
| Lead Shape | Ball |
AI ๊ธฐ๋ฐ ์๋ฃ๊ธฐ๊ธฐ ์ค๊ณ
Arrow์ ์ต์ ๋ฐฑ์์์ ์ง๋จ ๋ฐ ์น๋ฃ ์๋ฃจ์ ์ ๋ ๋น ๋ฅด๊ณ ์์ ํ๊ฒ ๊ฐ๋ฐํ ์ ์๋ ์์คํ ์ค๊ณ ํ, ๋ถํ ์ถ์ฒ ๋ฐ AI ์ธ์ฌ์ดํธ๋ฅผ ํ์ธํ์ธ์.

