Bel Power SolutionsLWR1601-6EGAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24.7V 5A 124W 14-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24.7 | |
| 5(Typ) | |
| 124(Typ) | |
| 85 | |
| 230 | |
| 264 | |
| 90 | |
| 220 | |
| 350 | |
| 2000VAC | |
| 0.1V(Typ) | |
| -0.4V(Typ) | |
| 1.75(Typ) | |
| 47 to 63 | |
| 87(Min) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 1100mV | |
| No | |
| -40 | |
| 60 | |
| 1200 | |
| Mounting | DIN Rail |
| Package Height | 138 mm |
| Package Width | 103 mm |
| Package Length | 113.6 mm |
| PCB changed | 14 |
| 14 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.