Analog DevicesLTM4703EY#PBFDC to DC Converter and Switching Regulator Module

Module DC-DC 1-OUT 0.3V to 6V 12A 49-Pin CSP-BGA Tray

LTM4703:16VIN, 12A Ultralow Noise Silent Switcher 3 μModule® Regulator

The LTM®4703 is a complete 12A step-down Silent Switcher 3 μModule® (micromodule) regulator in a tiny 6.25mm × 6.25mm × 5.07mm ball grid array (BGA) package. The package includes the switching controller, the power MOSFETs, an inductor, and support components.

Operating over an input voltage range of 3V to 16V, the LTM4703 supports an output range of 0.3V to 6V. A single resistor sets the output voltage, providing unity gain operation over the output range and resulting in virtually constant output noise independent of the output voltage. Only bulk input and output capacitors are needed to finish the design.

The LTM4703 employs Silent Switcher 3 architecture with internal hot loop bypass capacitors to achieve both low electromagnetic interference (EMI) and high efficiency. Also, the LTM4703 has an ultralow noise architecture to obtain exceptional low-frequency (< 100kHz) output noise. These low EMI and low noise features make the LTM4703 ideal for high current and noise-sensitive applications, which benefit from the high efficiency of a synchronous switching regulator.

The LTM4703 is available with a RoHS-compliant terminal finish.



Key Features and Benefits

  • •  Complete Solution in < 1cm2 (Single-Sided PCB) or .5cm2 (Dual-Sided PCB)
  • •  Low Noise Silent Switcher®3 Architecture
  • •  Ultralow EMI Emissions
  • •  Ultralow RMS Noise (10Hz to 100kHz): 8μVRMS
  • •  ±1.5% Maximum Total DC Output Voltage Error Over Line, Load, and Temperature
  • •  Input Voltage Range: 3V to 16V
  • •  Output Voltage Range: 0.3V to 6V
  • •  12A Maximum Continuous Output Current
  • •  Adjustable and Synchronizable: 300kHz to 3MHz
  • •  Current Mode Control, Fast Transient Response
  • •  Forced Continuous Mode (FCM) Capability
  • •  Multiphase Parallel with Current Sharing
  • •  Programmable Power Good
  • •  6.25mm × 6.25mm × 5.07mm BGA Package


Applications

  • •  Telecom, Networking, and Industrial Equipment
  • •  RF Power Supplies: PLLs, VCOs, Mixers, LNAs, PAs
  • •  Low Noise Instrumentation
  • •  High Speed/High Precision Data Converters
  • •  Medical Equipment


Evaluation Board

The LTM4703 can be evaluated with the EVAL-LTM4703-AZ.



Block Diagrams and Tables







No Stock Available

Quantity Increments of 1 Minimum 260
  • Manufacturer Lead Time:
    42 주
    • Price: $19.40
    1. 260+$19.40

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.