TDKLTF5022T-220MR95-DInductor Surface Mount
Inductor Power Shielded Wirewound 22uH 20% 1MHz Ferrite 1.02A 0.34Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 22u | |
| 20% | |
| 1M | |
| 1.02(Typ) | |
| 0.95 | |
| 0.34 | |
| 2 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| 6.5 | |
| Surface Mount | |
| 5.2 | |
| 2.2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

