Analog DevicesLTC6404CUD-2#PBFSpecial Purpose Amplifiers
SP Amp DIFF AMP Single R-R O/P 5.25V 16-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 1 | |
| 1 | |
| Rail to Rail Output | |
| 900 | |
| 75 to 100 | |
| 90 | |
| 60 to 75 | |
| 60(Typ) | |
| 60 | |
| Differential | |
| 85 | |
| 5.25 | |
| 5 to 7 | |
| 2.7 | |
| 3|5 | |
| 5.25 | |
| 39.5@5V@0C to 70C | |
| 1@3V@0C to 70C | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

