| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.33.00.01 |
| Automotive | Yes |
| PPAP | No |
| Type | Low Noise Amplifier |
| Manufacturer Type | Low Noise Amplifier |
| Number of Channels per Chip | 1 |
| Rail to Rail | Rail to Rail Output |
| Process Technology | 0.6um |
| Output Type | CMOS |
| Maximum Input Offset Voltage (mV) | 0.175@5V |
| Minimum Single Supply Voltage (V) | 2.8 |
| Maximum Single Supply Voltage (V) | 11 |
| Minimum Dual Supply Voltage (V) | ±1.4 |
| Typical Dual Supply Voltage (V) | ±3|±5 |
| Maximum Dual Supply Voltage (V) | ±5.5 |
| Typical Low Level Output Voltage (V) | 0.19 |
| Typical High Level Output Voltage (V) | 0.19 |
| Maximum Input Offset Current (uA) | 0.000001@5V |
| Typical Input Bias Current (uA) | 0.0000002@5V |
| Maximum Input Bias Current (uA) | 0.000001@5V |
| Maximum Supply Current (mA) | 2.4@5V |
| Typical Output Current (mA) | 30 |
| Power Supply Type | Single|Dual |
| Typical Slew Rate (V/us) | 10@5V@0C to 70C |
| Typical Input Noise Voltage Density (nV/rtHz) | 7@5V |
| Input Offset Voltage Drift (uV/°C) | 2.5 |
| Typical Voltage Gain (dB) | 124.08 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.00056@5V |
| Minimum PSRR (dB) | 80 |
| Minimum CMRR (dB) | 80 |
| Minimum CMRR Range (dB) | 80 to 85 |
| Typical Gain Bandwidth Product (MHz) | 18 |
| Typical Settling Time (ns) | 1100 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Supplier Temperature Grade | Commercial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 1.63 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| Pin Count | 5 |
| Lead Shape | Gull-wing |