Analog DevicesLTC3604IMSE#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.6V to 15V Synchronous Step Down Single-Out 0.6V to 14.55V 2.5A 16-Pin MSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 800 to 4000 | |
| Yes | |
| 1 | |
| 0.6 to 14.55 | |
| 2.5 | |
| 3.6 | |
| 12 | |
| 15 | |
| 12 | |
| 700 | |
| 0.01%/V | |
| 0.1% | |
| 95 | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 4.04 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

