Analog DevicesLTC2935ITS8-2#TRPBFSupervisory Circuits
Processor Supervisor 3.3V/3.15V/3V/2.85V/2.7V/2.55V/2.4V/2.25V 1 Active Low 8-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 200 | |
| Active Low | |
| 3.251|3.103|2.955|2.808|2.66|2.512|2.364|2.217 | |
| 3.3|3.15|3|2.85|2.7|2.55|2.4|2.25 | |
| 3.349|3.197|3.045|2.892|2.74|2.588|2.436|2.283 | |
| 5.5(Max) | |
| 5.5 | |
| 1 | |
| Yes | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 2.9 mm |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

