Analog DevicesLTC2704IGW-16#TRPBFDigital to Analog Converters - DACs
DAC 4-CH 16-bit 44-Pin SSOP W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 16bit | |
| 4 | |
| 4 | |
| 10(Typ) | |
| Serial (3-Wire, SPI) | |
| Voltage | |
| Unipolar|Bipolar | |
| External | |
| ±16.5 | |
| Dual | |
| 87.5(Typ) | |
| ±2LSB | |
| ±20LSB | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.39(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 17.93(Max) mm |
| PCB changed | 44 |
| Standard Package Name | SO |
| Supplier Package | SSOP W |
| 44 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
