Analog DevicesLTC2320IUKG-16#TRPBFAnalog to Digital Converters - ADCs
8-Channel Quad ADC SAR 1.5Msps 16-bit Serial (SPI)/LVDS 52-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 16bit | |
| 4 | |
| 8 | |
| 1.5Msps | |
| Serial (SPI)|LVDS | |
| Voltage | |
| Pseudo-Differential|Differential | |
| Internal|External | |
| Bipolar | |
| Single | |
| ยฑ2.038V/ยฑ4.084V | |
| 214 | |
| 300 | |
| ยฑ12LSB | |
| ยฑ30LSB | |
| 82.5dB(Typ) | |
| 16 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 7 mm |
| Package Length | 8 mm |
| PCB changed | 52 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 52 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
AI ๊ธฐ๋ฐ ์๋ฃ๊ธฐ๊ธฐ ์ค๊ณ
Arrow์ ์ต์ ๋ฐฑ์์์ ์ง๋จ ๋ฐ ์น๋ฃ ์๋ฃจ์ ์ ๋ ๋น ๋ฅด๊ณ ์์ ํ๊ฒ ๊ฐ๋ฐํ ์ ์๋ ์์คํ ์ค๊ณ ํ, ๋ถํ ์ถ์ฒ ๋ฐ AI ์ธ์ฌ์ดํธ๋ฅผ ํ์ธํ์ธ์.

