| 유럽 연합 RoHS 명령어 | Not Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Obsolete |
| 미국 세관 상품 코드 | 8542.39.00.90 |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Manufacturer Type | Nanopower Comparator |
| Number of Channels per Chip | 1 |
| Rail to Rail | No |
| Typical CMRR (dB) | 80 |
| Typical PSRR (dB) | 80 |
| Maximum Propagation Delay Time (ns) | 60000(Typ) |
| Maximum Operating Supply Voltage (V) | ±5.5|11 |
| Maximum Input Offset Voltage (mV) | 12@5V |
| Minimum Single Supply Voltage (V) | 2 |
| Maximum Single Supply Voltage (V) | 11 |
| Maximum Dual Supply Voltage (V) | ±5.5 |
| Maximum Quiescent Current (mA) | 0.00068@5V@-40C to 85C |
| Maximum Power Dissipation (mW) | 500 |
| Power Supply Type | Single|Dual |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| Pin Count | 8 |
| Lead Shape | Gull-wing |