Analog DevicesLTC1174IS8#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4V to 18.5V Inv/Step Down Single-Out 1.25V to 13.5V 0.423A 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Inverting|Step Down | |
| Adjustable | |
| 200 | |
| Yes | |
| 1 | |
| 1.25 to 13.5 | |
| 0.423(Typ) | |
| 4 | |
| 18.5 | |
| 4 to 18.5 | |
| 70mV | |
| -70mV | |
| 94 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.