Analog DevicesLTC1152CN8#PBF연산 증폭기(Op Amps)
Op Amp Single Auto Zero/Chopper R-R I/O ±7V/14V 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Auto Zero/Chopper | |
| Zero Drift Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.01@5V | |
| 2.7 | |
| 14 | |
| ±1.35 | |
| ±3|±5 | |
| ±7 | |
| 0.0002@5V | |
| 0.0001@5V | |
| 3@5V@0C to 70C | |
| Single|Dual | |
| 0.5@±2.5V | |
| 130 | |
| 0.0006@5V | |
| 110 | |
| 115 | |
| >=115 | |
| 0.7 | |
| Yes | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.48 mm |
| Package Length | 10.16(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.