| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Number of Channels per Chip | 1 |
| Minimum CMRR (dB) | 85 |
| Minimum CMRR Range (dB) | 85 to 95 |
| Minimum PSRR (dB) | 105 |
| Maximum Input Offset Voltage (mV) | 0.01@±5V |
| Maximum Operating Supply Voltage (V) | ±8|16 |
| Maximum Supply Voltage Range (V) | 15 to 18 |
| Minimum Single Supply Voltage (V) | 5 |
| Typical Single Supply Voltage (V) | 9|12|15 |
| Maximum Single Supply Voltage (V) | 16 |
| Minimum Dual Supply Voltage (V) | ±2.5 |
| Typical Dual Supply Voltage (V) | ±3|±5 |
| Maximum Dual Supply Voltage (V) | ±8 |
| Maximum Input Bias Current (uA) | 0.000065@±5V |
| Maximum Supply Current (mA) | 3.3@±5V |
| Power Supply Type | Single|Dual |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Commercial |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 2.34(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.49(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| Pin Count | 16 |
| Lead Shape | Gull-wing |