| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Number of Channels per Chip | 1 |
| Maximum Voltage Gain (dB) | 60 |
| Maximum Voltage Gain Range (dB) | 60 to 75 |
| Minimum CMRR (dB) | 86 |
| Minimum CMRR Range (dB) | 85 to 95 |
| Minimum PSRR (dB) | 116 |
| Maximum Input Offset Voltage (mV) | 0.06@±15V |
| Maximum Operating Supply Voltage (V) | 35 |
| Maximum Supply Voltage Range (V) | 30 to 50 |
| Minimum Single Supply Voltage (V) | 4.75 |
| Typical Single Supply Voltage (V) | 5|9|12|15|18|24|28 |
| Maximum Single Supply Voltage (V) | 35 |
| Maximum Input Bias Current (uA) | 0.0008@±15V |
| Maximum Supply Current (mA) | 2.85@±15V |
| Typical Output Current (mA) | 80(Max) |
| Maximum Input Resistance (MOhm) | 225000@±15V |
| Power Supply Type | Single |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 4.04 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| Pin Count | 16 |
| Lead Shape | Gull-wing |