| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | Low Noise Amplifier |
| Manufacturer Type | Low Noise Amplifier |
| Number of Channels per Chip | 1 |
| Rail to Rail | Rail to Rail Input/Output |
| Maximum Input Offset Voltage (mV) | 2@5V |
| Minimum Single Supply Voltage (V) | 2.5 |
| Maximum Single Supply Voltage (V) | 12.6 |
| Minimum Dual Supply Voltage (V) | ±1.25 |
| Typical Dual Supply Voltage (V) | ±5 |
| Maximum Dual Supply Voltage (V) | ±6.3 |
| Typical Low Level Output Voltage (V) | 0.16 |
| Typical High Level Output Voltage (V) | 0.24 |
| Maximum Input Offset Current (uA) | 5@5V |
| Typical Input Bias Current (uA) | 8@5V |
| Maximum Input Bias Current (uA) | 18@5V |
| Maximum Supply Current (mA) | 20@5V |
| Typical Output Current (mA) | 60(Min) |
| Power Supply Type | Single|Dual |
| Typical Slew Rate (V/us) | 44@5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 1.5@5V |
| Input Offset Voltage Drift (uV/°C) | 8 |
| Typical Voltage Gain (dB) | 101.58 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 3.5@5V |
| Minimum PSRR (dB) | 60 |
| Minimum CMRR (dB) | 65 |
| Minimum CMRR Range (dB) | 65 to 70 |
| Typical Gain Bandwidth Product (MHz) | 145 |
| Typical Settling Time (ns) | 165 |
| Shut Down Support | Yes |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Supplier Temperature Grade | Commercial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 1.63 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| Pin Count | 6 |
| Lead Shape | Gull-wing |