| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.33.00.01 |
| Automotive | Yes |
| PPAP | No |
| Manufacturer Type | Latching Comparator |
| Number of Channels per Chip | 1 |
| Rail to Rail | No |
| Typical PSRR (dB) | 127 |
| Maximum Propagation Delay Time (ns) | 3000(Typ) |
| Output Type | Open Drain |
| Maximum Operating Supply Voltage (V) | 60 |
| Maximum Input Offset Voltage (mV) | 0.2@12V |
| Minimum Single Supply Voltage (V) | 2.7 |
| Maximum Single Supply Voltage (V) | 60 |
| Maximum Supply Current (mA) | 0.65@12V |
| Typical Output Current (mA) | 1(Min)@12V |
| Power Supply Type | Single |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| Pin Count | 8 |
| Lead Shape | No Lead |