| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | High Speed Amplifier |
| Manufacturer Type | High Speed Amplifier |
| Number of Channels per Chip | 4 |
| Process Technology | <2.5um |
| Maximum Input Offset Voltage (mV) | 2@5V |
| Minimum Single Supply Voltage (V) | 4 |
| Maximum Single Supply Voltage (V) | 12.6 |
| Minimum Dual Supply Voltage (V) | ±2 |
| Typical Dual Supply Voltage (V) | ±3|±5 |
| Maximum Dual Supply Voltage (V) | ±6.3 |
| Maximum Input Offset Current (uA) | 0.4@5V |
| Maximum Input Bias Current (uA) | 4@5V |
| Maximum Supply Current (mA) | 16@5V |
| Typical Output Current (mA) | 35@5V |
| Power Supply Type | Single|Dual |
| Typical Slew Rate (V/us) | 350@5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 8@5V |
| Typical Voltage Gain (dB) | 66.02 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 1@5V |
| Minimum PSRR (dB) | 78 |
| Minimum CMRR (dB) | 73 |
| Minimum CMRR Range (dB) | 71 to 75 |
| Typical Gain Bandwidth Product (MHz) | 94 |
| Typical Settling Time (ns) | 30 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 4.98(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP N |
| Pin Count | 16 |
| Lead Shape | Gull-wing |