| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.33.00.01 |
| Automotive | Yes |
| PPAP | No |
| Type | Low Power Amplifier |
| Manufacturer Type | Low Power Amplifier |
| Number of Channels per Chip | 2 |
| Rail to Rail | Rail to Rail Input/Output |
| Maximum Input Offset Voltage (mV) | 1.1@5V |
| Minimum Single Supply Voltage (V) | 2.5 |
| Maximum Single Supply Voltage (V) | 44 |
| Minimum Dual Supply Voltage (V) | ±1.25 |
| Typical Dual Supply Voltage (V) | ±15 |
| Maximum Dual Supply Voltage (V) | ±22 |
| Typical Low Level Output Voltage (V) | 0.5 |
| Typical High Level Output Voltage (V) | 4.98 |
| Maximum Input Offset Current (uA) | 2.5@5V@-40C to 85C |
| Typical Input Bias Current (uA) | 8@5V@-40C to 85C |
| Maximum Input Bias Current (uA) | 30@5V@-40C to 85C |
| Maximum Quiescent Current (mA) | 0.46@5V |
| Typical Output Current (mA) | 25(Min) |
| Power Supply Type | Single|Dual |
| Typical Slew Rate (V/us) | 0.38@5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 20@5V |
| Input Offset Voltage Drift (uV/°C) | 15 |
| Typical Voltage Gain (dB) | 123.52 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.3@5V |
| Minimum PSRR (dB) | 90 |
| Minimum CMRR (dB) | 80 |
| Minimum CMRR Range (dB) | 80 to 85 |
| Typical Gain Bandwidth Product (MHz) | 1.075 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| Pin Count | 8 |
| Lead Shape | No Lead |