Analog DevicesLT1580IQ#TRPBFLinear Regulators
LDO Regulator Pos 1.25V to 4.65V 7A 6-Pin(5+Tab) DDPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Adjustable | |
| 1.25 to 4.65 | |
| 7 | |
| 1.79 | |
| 6 | |
| 0.17@100mA|0.22@1A|0.38@2.75A|0.4@4A|0.62@7A|0.8@6.5A | |
| 1.257 | |
| 3mV | |
| 5mV | |
| 30°C/W | |
| Thermal Protection | |
| -40 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) mm |
| Package Width | 9.4(Max) mm |
| Package Length | 10.54(Max) mm |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DDPAK |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.