ams OSRAMLT PWSG-BACA-36-N626-20-SLEDs
LED Uni-Color Green 2-Pin SMD T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Green | |
| 1 | |
| Circular | |
| Clear | |
| Reverse Mount | |
| 9.53lm | |
| 3550mcd(Max) | |
| 528 | |
| 120 | |
| 20 | |
| 20 | |
| 3.1 | |
| 5(Max) | |
| -40 | |
| 100 | |
| No | |
| True Green | |
| No | |
| No | |
| Tape and Reel | |
| Diameter | 1.9 |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

