| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8541.41.00.00 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Uni-Color |
| ์ ํ ์นดํ
๊ณ ๋ฆฌ | LED Module |
| Color | White |
| Number of LEDs | 4 |
| Lens Shape Type | Dome |
| Luminous Flux | 656lm |
| Rated Current (mA) | 2000 |
| Test Current (mA) | 350 |
| Rated Voltage (V) | 10.92 |
| Minimum Operating Temperature (ยฐC) | -50 |
| Maximum Operating Temperature (ยฐC) | 200 |
| Typical Color Temperature | 5000K |
| Supplier Color | White |
| High Brightness | Yes |
| Packaging | Tray |
| Mounting | Screw |
| Package Width | 45.01 |
| Package Length | 59.59 |
| PCB changed | 2 |
| Pin Count | 2 |