| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | No |
| Logic Family | LSF |
| Logic Function | Voltage Level Translator |
| Channel Type | Bidirectional |
| Number of Channels | 4 |
| Maximum Frequency (MHz) | 100(Typ) |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 7.25@1.2V@1.8V |
| Absolute Propagation Delay Time (ns) | 45 |
| Minimum High Level Input Voltage (V) | 0.95 |
| Minimum Latch-Up Current (mA) | 100 |
| Output Type | Open Drain|Push-Pull |
| Minimum Operating Supply Voltage (V) | 0.8/1.8 |
| Typical Operating Supply Voltage (V) | 1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5|3.3|3.3/5 |
| Maximum Operating Supply Voltage (V) | 4.5/5.5 |
| Maximum Quiescent Current (mA) | 0.0002(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Maximum Supply Current (mA) | 0.0125 |
| Mounting | Surface Mount |
| Package Height | 0.31(Max) |
| Package Width | 1.47(Max) |
| Package Length | 1.97(Max) |
| PCB changed | 12 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| Pin Count | 12 |
| Lead Shape | Ball |