TDK-LambdaLS150-15AC to DC Power Supplies
AC/DC Power Supply Single-OUT 15V 10A 150W 7-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| Grey | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 10 | |
| 150 | |
| 88 | |
| 264 | |
| 248 | |
| 273 | |
| 3000VAC | |
| 75mV | |
| 75mV | |
| 3.5 | |
| 47 to 63 | |
| 85(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 120mV | |
| No | |
| -25 | |
| 70 | |
| 700 | |
| Mounting | Chassis |
| Package Height | 38 mm |
| Package Width | 98 mm |
| Package Length | 199 mm |
| PCB changed | 7 |
| 7 |
Ensure optimal performance of your electronic device with the use of this LS150-15 AC to DC power supply from TDK-Lambda. It has a voltage of 15 V. This part's single output can handle a current up to 10 A. This part has a minimum operating temperature of -25 °C and a maximum of 70 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.