| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8536.50.90.65 |
| Automotive | No |
| PPAP | No |
| Pole Throw Configuration | SPST |
| Switch Configuration | ON OFF |
| Actuator Style | Curved Rocker |
| Maximum Current Rating (A) | 10@250VAC |
| Inrush Current Rating (A) | 24 |
| Maximum Power Rating (VA) | 186.42 |
| Dielectric Strength | 1000VAC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 20 |
| Electrical Life (Cycles) | 10000 |
| Mechanical Life (Cycles) | 100000 |
| Actuator Color | Black |
| Mounting | Panel Mount |
| Termination Style | Solder Tag |
| Number of Terminals | 2 |
| Terminal Length (mm) | 6.5 |
| Base Material | Nylon 66 |
| Color | Black |
| Housing Color | Black |
| Bezel Color | Black |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 65 |
| Body Length (mm) | 21 |
| Body Depth (mm) | 15 |
| Body Height (mm) | 18.5 |
| Product Length (mm) | 21 |
| Product Depth (mm) | 15 |
| Product Height (mm) | 28 |
| Actuator Height (mm) | 3 |