Murata ManufacturingLQW15AN13NJ00DInductor Surface Mount
Inductor RF Chip Unshielded Wirewound 0.013uH 5% 100MHz 25Q-Factor Non Magnetic 0.43A 0.21Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.013u | |
| 5% | |
| 100M | |
| 0.43 | |
| 0.21 | |
| 25 | |
| 250M | |
| 5000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.7 | |
| 0.6 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip LQW15AN13NJ00D surface mount inductor from Murata to save valuable space. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes wirewound technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 5G Hz. It has an inductance of 13n H. This SMD inductor has a maximum DC current of 430m A with a maximum resistance of 210m Ohm. It has a tolerance of 5%. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

