Murata ManufacturingLQP18MN6N8C02DInductor Surface Mount
Inductor RF Chip Unshielded Thick Film 0.0068uH 0.2nH 500MHz 17Q-Factor 0.2A 0.7Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thick Film | |
| Unshielded | |
| 0.0068u | |
| 0.2nH | |
| 500M | |
| 0.2 | |
| 0.7 | |
| 17 | |
| 500M | |
| 4300M | |
| 2 | |
| 0603 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.6 |
This rf chip LQP18MN6N8C02D surface mount inductor from Murata is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has an inductance of 6.8n H. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 700m Ohm. This product is 1.75 mm long, 0.6 mm tall and 0.95 mm deep. This device is made with thin film technology. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 4.3G Hz.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

