Murata ManufacturingLQH43MN470K03LInductor Surface Mount
Inductor General Purpose Unshielded Wirewound 47uH 10% 1MHz 35Q-Factor Ferrite 0.22A 1.5Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| LQH43MN470K03L | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 47u | |
| 10% | |
| 1M | |
| 0.22 | |
| 1.5 | |
| 35 | |
| 1M | |
| 10M | |
| 2 | |
| 1812 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 3.4 | |
| 2.8 |
Use this general purpose chip LQH43MN470K03L surface mount inductor from Murata to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 47u H. This device is made with wirewound technology. This product is 4.8 mm long, 2.8 mm tall and 3.4 mm deep. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 220m A with a maximum resistance of 1.5 Ohm. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 10M Hz.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

