Murata ManufacturingLQH31CN1R0M03LInductor Surface Mount
Inductor Power Chip Unshielded Wirewound 1uH 20% 1MHz Ferrite 0.51A 0.364Ohm DCR 1206 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 1u | |
| 20% | |
| 1M | |
| 0.51 | |
| 0.364 | |
| 100M | |
| 2 | |
| 1206 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 1.8 | |
| 2 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power chip LQH31CN1R0M03L surface mount inductor from Murata is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 3.5 mm long, 2 mm tall and 1.8 mm deep. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 100M Hz. This device is made with wirewound technology. It has an inductance of 1u H. This SMD inductor has a maximum DC current of 510m A with a maximum resistance of 364m Ohm. It has a tolerance of 20%.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

