Murata ManufacturingLQG18HN47NJ00DInductor Surface Mount
Inductor RF Chip Unshielded Multi-Layer 0.047uH 5% 100MHz 12Q-Factor Air 0.4A 0.7Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Air | |
| 0.047u | |
| 5% | |
| 100M | |
| 0.4 | |
| 0.7 | |
| 12 | |
| 100M | |
| 1200M | |
| 2 | |
| 0603 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
Use this rf chip LQG18HN47NJ00D surface mount inductor from Murata to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 5%. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.2G Hz. It has an inductance of 47n H. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. This device utilizes multi-layer technology. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 700m Ohm.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

