Murata ManufacturingLQG18HN18NJ00DInductor Surface Mount

Inductor RF Chip Unshielded Multi-Layer 0.018uH 5% 100MHz 12Q-Factor Air 0.6A 0.37Ohm DCR 0603 T/R

An ideal space-saving electronic component is this rf chip LQG18HN18NJ00D surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 5%. It has an inductance of 18n H. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 370m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 2.6G Hz. This device is made with multi-layer technology. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep.

Import TariffMay apply to this part

7,850 부품 : 2 일 이내 배송

    Total$0.07Price for 1

    • Service Fee  $7.00

      2 일 이내 배송

      Ships from:
      미국
      Date Code:
      2507+
      Manufacturer Lead Time:
      9 주
      Minimum Of :
      1
      Maximum Of:
      3999
      Country Of origin:
      일본
         
      • Price: $0.0660
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 2 일 이내 배송

      Ships from:
      미국
      Date Code:
      2507+
      Manufacturer Lead Time:
      9 주
      Country Of origin:
      일본
      • In Stock: 3,850 부품
      • Price: $0.0660
    • (4000)

      2 일 이내 배송

      Increment:
      4000
      Ships from:
      미국
      Date Code:
      2525+
      Manufacturer Lead Time:
      9 주
      Country Of origin:
      일본
      • In Stock: 4,000 부품
      • Price: $0.0639

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.