Murata ManufacturingLQG15HS1N2S02DInductor Surface Mount

Inductor RF Chip Unshielded Multi-Layer 0.0012uH 0.3nH 100MHz 8Q-Factor Air 1A 0.07Ohm DCR 0402 T/R

This rf chip LQG15HS1N2S02D surface mount inductor from Murata is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with multi-layer technology. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 70m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 6G Hz. It has an inductance of 1.2n H.

20,000 부품 : 3 일 이내 배송

    Total$151.00Price for 10000

    • (10000)

      3 일 이내 배송

      Ships from:
      네덜란드
      Date Code:
      2546+
      Manufacturer Lead Time:
      9 주
      Country Of origin:
      일본
      • In Stock: 20,000 부품
      • Price: $0.0151

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.